3501

Adafruit
485-3501
3501

Mfr.:

Description:
Development Boards & Kits - ARM GEMMA M0 Mini Wearable

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.95 $9.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M0+
ATSAMD21E18
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 27.95 mm x 6.4 mm
Interface Type: I2C
Operating Supply Voltage: 4 V to 6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Gemma
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8542310302
ECCN:
EAR99

GEMMA M0 Development Board

Adafruit GEMMA M0 Development Board is easy to use microcontroller board for a wearable electronic platform. This bite-sized tiny wearable platform board comes in a 1.1"/28mm diameter and 0.28"/7mm thick form factor with alligator-clip sew pads. The GEMMA M0 is powered by ATSAMD21E18 32-bit Cortex M0+ and can be used with Arduino IDE or Adafruit's CircuitPython. This development kit offers 256KB Flash, 32 KB RAM, and a native USB supported by every OS. The GEMMA M0 features an On/Off switch, reset switch, JST battery connector, and built-in full RGB DotStar LED.