EVAL-ADICUP3029

Analog Devices
584-EVAL-ADICUP3029
EVAL-ADICUP3029

Mfr.:

Description:
Development Boards & Kits - ARM Arduino based Wireless Development Board

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.08 $65.08

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
HW-ALLIANCE
Development Platforms
ARM Cortex M3
ADuCM3029
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
For Use With: ADuCM3027, ADuCM3029
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
5A992.C

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

EVAL-ADICUP3029 Development Platform

Analog Devices, Inc. EVAL-ADICUP3029 is an Arduino-based wireless development platform for Internet of Things applications based on an ultra-low power ARM Cortex-M3 processor. The EVAL-ADICUP3029 is compatible with Arduino, Pmod, and Grove form factors and includes Bluetooth and WiFi connectivity. The EVAL-ADICUP3029 Board uses CrossCore Embedded Studio, an open-source Eclipse-based integrated development environment (IDE), which can be downloaded free of charge.