A000066

Arduino
782-A000066
A000066

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO UNO REV3

In Stock: 1,600

Stock:
1,600 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.80 $24.80
$24.19 $241.90
$23.87 $596.75
$23.66 $1,183.00
$23.52 $2,352.00
$23.16 $5,790.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Base Boards
AVR
ATmega328P
Brand: Arduino
Data Bus Width: 8 bit
Dimensions: 68.6 mm x 53.4 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: UNO
Unit Weight: 285.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8536909010
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
5A992.C

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.