ABX00142

Arduino
782-ABX00142
ABX00142

Mfr.:

Description:
Development Boards & Kits - ARM Arduino Nano R4

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 357

Stock:
357
Can Dispatch Immediately
On Order:
68
Expected 27/02/2026
78
Expected 20/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.33 $12.33
$11.35 $5,675.00
$10.59 $10,590.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Nano R4
Evaluation Boards
ARM Cortex M4
R7FA4M1AB3CFM
Bulk
Brand: Arduino
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Dimensions: 18 mm x 45 mm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Nano
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ABX00142 Nano R4 Evaluation Board

Arduino ABX00142 Nano R4 Evaluation Board is a compact and powerful development platform designed for makers, educators, and engineers working on embedded and Internet of Things (IoT) projects. The Arduino ABX00142 features the Renesas RA4M1 32-bit Arm® Cortex®-M4 microcontroller running at 48MHz, offering enhanced performance and efficiency over previous Nano boards. With built-in Wi-Fi® and BLUETOOTH® connectivity via the u-blox NINA-W102 module, the Nano R4 is ideal for wireless applications such as smart home devices, remote sensors, and connected wearables. The board includes 14 digital I/O pins (11 with PWM), eight analog inputs, and a DAC output, providing flexibility for a wide range of interfacing needs. ABX00142 also supports USB Type-C® for power and programming, and a compact 45mm x 18mm form factor makes the device suitable for space-constrained designs.