EA-OEM-509

Embedded Artists
924-EA-OEM-509
EA-OEM-509

Mfr.:

Description:
Development Boards & Kits - ARM DEVELOPMENT KIT LPC1788-32

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$180.80 $180.80

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
LPC1788
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Data Bus Width: 32 bit
Dimensions: 68 mm x 55 mm
For Use With: LPC1788
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500090
MXHTS:
84715001
ECCN:
EAR99

LPC1788 MCU Development Board & Kit

Embedded Artists LPC1788 MCU Development Board & Kit are based on the high-performance ARM Cortex-M3 LPC1788 microcontroller from NXP. The Developer's Kit, which includes the LPC1788 OEM Board and the OEM Base Board hardware design, lets the user get up-and-running quickly with the LPC1788 MCU. The LPC1788 OEM Board, also available separately, is equipped with the Cortex-M3 based LPC1788 microcontroller, suitable for a wide range of applications that require advanced communication and high-quality graphic displays. The small form factor OEM board offers many unique features that ease the user's learning curve and program development. The board can be used in OEM applications, as well as for education purposes, experiments, and prototype projects. The OEM Board is also perfect for running uClinux with its large onboard RAM and Flash, and network and graphics capabilities.