EV58G97A

Microchip Technology
579-EV58G97A
EV58G97A

Mfr.:

Description:
Development Boards & Kits - Other Processors Curiosity Nano Explorer

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.81 $92.81

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Tools
Brand: Microchip Technology
Description/Function: Curiosity Nano Explorer Board
For Use With: Curiosity Nano Evaluation Kits
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EV58G97A Curiosity Nano Explorer Board

Microchip Technology EV58G97A Curiosity Nano Explorer Board enables users to explore and test the functionality of microcontroller peripherals (the Curiosity Nano) or to become familiar with Microchip’s software offerings, such as MCC Melody. The EV58G97A board provides ample onboard functionality with a wide selection of input and output options. Input options include touch (and mechanical) buttons, a potentiometer, a joystick, a proximity sensor, and a microphone. Outputs include LEDs (simple yellow, standard RGB, and WS2812B RGB), an OLED display, and a speaker. An I2C Bus with seven clients, an SPI Bus with three clients, and a UART connection provide solid support for serial communications. The Microchip Technology EV58G97A Curiosity Nano Explorer Board features CryptoAuthentication™ provided by the ECC608 and power monitoring by the PAC1944, enabling measurement of various power domains. The board also offers touch (three buttons via a fixed function device) and a button to use with microcontrollers featuring a touch peripheral. If anything is missing on the explorer, functionality can be expanded via mikroBUS™, Grove, or Qwiic® sockets.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.