S32K31XEVB-Q100

NXP Semiconductors
771-S32K31XEVB-Q100
S32K31XEVB-Q100

Mfr.:

Description:
Development Boards & Kits - ARM S32K31XEVB-Q100 Evaluation Board for Automotive General Purpose

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 09/03/2026
13
Expected 18/01/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$267.75 $267.75

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S32K3
Evaluation Boards
S32K31x
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935437774598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

S32K31XEVB-Q100 Evaluation Board

NXP Semiconductors S32K31XEVB-Q100 Evaluation Board is used to evaluate the S32K31X microcontroller. This evaluation board offers a standard-based form factor compatible with the Arduino® UNO pin layout. The S32K31XEVB-Q100 evaluation board provides a broad range of expansion board options for quick prototyping and demonstration. This board consists of a 32-bit data bus and is RoHS-compliant. Typical applications include industrial and automotive applications, supporting S32K31X MCUs HSE security engine, Over-The-Air (OTA) support, advanced connectivity, and low power.