S32K396-BGA-DC1

NXP Semiconductors
771-S32K396-BGA-DC1
S32K396-BGA-DC1

Mfr.:

Description:
Development Boards & Kits - ARM S32K396-BGA-DC1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
3
Expected 04/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,429.37 $1,429.37

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S32K396
Evaluation Boards
ARM Cortex M7
S32K396
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN, I2C, I3C, JTAG, LIN, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504666598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

S32K39/37/36 Electrification MCUs Eval Board

NXP Semiconductors S32K39/37/36 Electrification MCUs Evaluation Board features the ASIL D S32K396 microcontroller unit in a MAPBGA 289 package optimised for developing electrification applications. The NXP S32K396-BGA-DC1 includes an onboard debugger and robust communication interfaces. The device supports automotive Ethernet communication developed for real-time control applications, specifically safety-critical ones like traction drive or torque vectoring.