102991855

Seeed Studio
713-102991855
102991855

Mfr.:

Description:
Development Boards & Kits - Other Processors reServer Industrial J501-GMSL extension board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 19/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.00 $139.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
J501
Brand: Seeed Studio
For Use With: Carrier Boards
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

J501-GMSL Extension Board

Seeed Studio J501-GMSL Extension Board is a reServer industrial board designed to connect up to 8 GMSL cameras. This carrier board uses the MAX9672 deserializer. The J501-GMSL board features a 4-lane MIPI output from each deserializer (8 lanes total). This board operates at -20°C to 60°C temperature range. The J501-GMSL extension board is available in 103mm x 45mm dimensions.