105110001

Seeed Studio
713-105110001
105110001

Mfr.:

Description:
Development Boards & Kits - Other Processors A608 Carrier Board for Jetson Orin NX/Orin Nano Series - Rich Function CON Interfaces Compatible with JST-GH ports for Drone and Robotics Integration

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.00 $259.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Brand: Seeed Studio
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

A608 Carrier Board

Seeed Studio A608 Carrier Board is a powerful extension board that supports Jetson Orin™ NX/Orin™ Nano modules. This board is integrated with one CAN, one 3.5 audio jack, four USB 3.2 Type-A ports, and one USB 2.0+USB 3.2 Type-C® for versatile connectivity options. The A608 carrier board features high-speed networking and wireless connection with two GbE network ports and a pre-installed SMD Wi-Fi/Bluetooth® module. This board is compatible with JST-GH ports to seamlessly integrate on drones/robots through rich-function COM interfaces.