EFM32GG-STK3700

Silicon Labs
904-EFM32GG-STK3700
EFM32GG-STK3700

Mfr.:

Description:
Development Boards & Kits - ARM Giant Gecko Starter Kit

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.00 $99.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - ARM
RoHS:  
EFM32GG
Starter Kits
ARM Cortex M4
EFM32
Bulk
Brand: Silicon Labs
Country of Assembly: NO
Country of Diffusion: Not Available
Country of Origin: NO
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFM32
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

EFM32™ Gecko Starter Kits

Silicon Labs EFM32™ Gecko Starter Kits are an excellent way to get familiar with the EFM32 32-bit microcontrollers (MCUs). The starter kits contain sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. Starter Kits are available for all five (Zero, Tiny, Giant, Leopard, and Wonder Gecko) families in the EFM32 Gecko Series of MCUs available from Silicon Labs. From Simplicity Studio, full access is available to the kit information and users can program the kit with the demos and code examples available for each of the devices.