NUCLEO-U575ZI-Q

STMicroelectronics
511-NUCLEO-U575ZI-Q
NUCLEO-U575ZI-Q

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU

In Stock: 364

Stock:
364
Can Dispatch Immediately
On Order:
752
Expected 27/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.09 $24.09

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U5
Development Boards
ARM Cortex M33
STM32U575ZIT6Q
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-U575ZI-Q STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-U575ZI-Q STM32 Nucleo-144 Development Board can be used to try new concepts and build prototypes. Choose from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector extends the ARDUINO® Uno V3 connectivity. The ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialist shields.