STM32C0116-DK

STMicroelectronics
511-STM32C0116-DK
STM32C0116-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32C011F6T6

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.74 $11.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32C0
Discovery Kits
ARM Cortex M0+
STM32C011F6U6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
For Use With: STM32C011F6U6
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 170.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32C0116-DK Discovery Kit

STMicroelectronics STM32C0116-DK Discovery Kit is designed to demonstrate the features of the STM32C0 MCUs in a UFQFPN20 package. The STM32C0116-DK Kit includes one UFQFPN20 to DIL20 module based on the STM32C011F6 microcontroller, which allows the user to develop and share applications. The device incorporates an onboard ST-LINK/V2-1 to debug and program the embedded STM32 microcontroller.