STM32F429I-DISC1

STMicroelectronics
511-STM32F429I-DISC1
STM32F429I-DISC1

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit STM32F429ZI MCU * New order code STM32F429I-DISC1 (replaces STM32F

In Stock: 410

Stock:
410 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.07 $31.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F429IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F429
Bulk
Brand: STMicroelectronics
Description/Function: Discovery kit with STM32F429ZI MCU
Interface Type: USB
Operating Supply Voltage: 3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32F429I-DISC1 Discovery Kit

STMicroelectronics STM32F429I-DISC1 Discovery Kit leverages the capabilities of STM32F429 high-performance microcontrollers. This allows users to easily develop rich applications with advanced Graphic User interfaces.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.