Iris

Toradex
145-0135
Iris

Mfr.:

Description:
Development Boards & Kits - ARM Iris V2.0A

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
20
Expected 16/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.79 $101.79

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Development Boards & Kits - ARM
RoHS:  
REACH - SVHC:
Iris Carrier Board
Carrier Boards
ARM Cortex A5, ARM Cortex A7, ARM Cortex A9, ARM Cortex A35, ARM Cortex M4
Iris SOM
Brand: Toradex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 100 mm x 72 mm
Interface Type: ADC, Audio, DVI-I, Ethernet, GPIO, I2C, LVDS, microSD, PWM, SSP, TDMS, USB, USB OTG, VGA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 6 VDC to 27 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 01352001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.