MCIMX6SLL-EVK

NXP Semiconductors
771-MCIMX6SLL-EVK
MCIMX6SLL-EVK

Mfr.:

Description:
Development Boards & Kits - ARM i.MX6SLL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$272.28 $272.28

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 6S
Evaluation Kits
ARM Cortex A9
i.MX 6SoloLite
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935331748598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX 6SLL Applications Processors

NXP Semiconductors i.MX 6SLL Applications Processors are integrated multimedia applications processors designed to combine high-performance processing with low-power usage. The i.MX 6SLL processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SLL processors utilize a single Arm® Cortex®-A9 core which operates at speeds up to 1Ghz. The processors include a 32-bit DDR interface for LPDDR2 and LPDDR3. WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors are a few examples of the processors' additional interfaces for connecting peripherals. Ideal applications for the i.MX 6SLL processors are barcode scanners, color and monochrome eReaders, connectivity, and IoT devices.