2769

Adafruit
485-2769
2769

Mfr.:

Description:
Development Boards & Kits - ARM Circuit Playground Exp. Educator's Pack

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 23/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.95 $99.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Starter Kits
ARM Cortex M0
ATSAMD21
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 646.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Circuit Playground Express Advanced Pack

Adafruit Circuit Playground Express Advanced Pack is a complete starter kit for the Circuit Playground Express. The Advanced Pack includes two Circuit Playground Express Boards, plus an array of parts to complete a variety of projects. The Circuit Playground Express is an all-in-one design board featuring a processor, sensors, LEDs, USB, and more, making it an ideal introduction to electronics and programming. Circuit Playground Express currently supports programming via Microsoft MakeCode, a web-based code editor for physical computing. Using MakeCode's visual block-based editor, or its JavaScript editor, users can build programs to create custom animations, sounds, and use sensor events like "On Shake" to react to external stimuli.