3727

Adafruit
485-3727
3727

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit ItsyBitsy M0 Express

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.95 $11.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
ATSAMD21G18
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
For Use With: Arduino IDE, CircuitPython
Interface Type: I2C, Serial, SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

ItsyBitsy M0 Express

Adafruit ItsyBitsy M0 Express is a microcontroller board based on the Microchip Technology SAM D21 Arm® Cortex®-M0+ Microcontroller and offers multiple connectivity options. The M0 express microcontroller features a 32-bit processor running at 48MHz, six power pins, 23 digital GPIO pins, and a 2MB SPI flash chip. The built-in 2MB SPI flash chip can be used for file storage, data logging, and CircuitPython code storage. The M0 Express does not require compilers or installation as it can be used on any computer to build projects using Python programming. The ItsyBitsy M0 Express is ideal for driving NeoPixels or DotStars on any pins.