ABX00046

Arduino
782-ABX00046
ABX00046

Mfr.:

Description:
Development Boards & Kits - ARM PRO PORTENTA H7 LITE Connected

In Stock: 227

Stock:
227 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.03 $107.03
250 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4, ARM Cortex M7
STM32H747XI
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Description/Function: Portenta H7 Lite Connected
Dimensions: 66.04 mm x 25.4 mm
Interface Type: Bluetooth, Ethernet, UART, USB Type-C, WiFi
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Portenta H7 Lite Connected

Arduino Portenta H7 Lite Connected offers the computational power of the Portenta H7 for AI applications and low-latency control solutions, plus a module designed to be more cost-effective by removing the high-resolution video interface feature. The Portenta H7 Lite Connected fills the gap between the full H7 and the H7 Lite versions by integrating wireless connectivity. The device provides another option for Arduino Pro users to build the ideal solution with the right combination of performance and simplicity.