CY4500

Infineon Technologies
727-CY4500
CY4500

Mfr.:

Description:
Development Boards & Kits - ARM EZ-PD Protocol Analyzer

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.70 $126.70

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex M3
PSoC 5LP
Tray
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: USB Type-C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-PD
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More