EV87E90A

Microchip Technology
579-EV87E90A
EV87E90A

Mfr.:

Description:
Development Boards & Kits - ARM SAM E70 Motor Control DIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.46 $23.46

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
SAME70
Brand: Microchip Technology
For Use With: ARM Cortex M7 microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

EV87E90A SAM E70 Motor Control DIM

Microchip Technology EV87E90A SAM E70 Motor Control DIM features a SAME70 144-pin TQFP Arm® Cortex® M7 microcontroller, suitable for evaluating the SAM E/S and V series devices for motor control applications. Since the Microchip Technology MCU lacks integrated op-amps, the device supports motor current feedback using op-amps from the Motor Control System (MCS) inverter board. This DIM is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.