MIKROE-1793

Mikroe
932-MIKROE-1793
MIKROE-1793

Mfr.:

Description:
Development Boards & Kits - ARM Quail Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.99 $58.99

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32F427
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Description/Function: Quail STM32 development board
Dimensions: 97 mm x 72 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Quail Board

Mikroe Quail board is an STM32 powered development board for building prototypes with click boards and C# managed code. The Quail board allows for developing applications using click boards and Microsoft's .NET Micro framework for embedded devices (NETMF). Code can be written using Microsoft Visual Studio. Drivers for individual click boards are provided by the MikroBUS.NET team. Mikroe Quail board features 4 mikroBUS sockets for click board connectivity, 24 screw terminals for connecting additional electronics, and two USB ports.