FRDM-MCXE247

NXP Semiconductors
771-FRDM-MCXE247
FRDM-MCXE247

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXE247

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.26 $33.26

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MCX E
Development Boards
MCXE24
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Microcontrollers
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505749598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

FRDM-MCXE247 Development Board

NXP Semiconductors FRDM-MCXE247 Development Board is a design and evaluation platform based on the NXP MCXE247 microcontroller (MCU). The NXP MCXE247 MCU is based on an Arm® Cortex®-M4F core, running at speeds of up to 112MHz with a 2.70V to 5.5V supply. The FRDM-MCXE247 board consists of one MCXE247 device with a 64Mbit external serial flash (provided by Winbond). The board also features an FXLS8974CFR3 I2C accelerometer sensor, one NMH1000 I2C magnetic switch, three TJA1057GTK/3Z CAN PHY, Ethernet PHY, an RGB LED, push buttons, and an MCU-Link debug probe circuit. The NXP Semiconductors FRDM-MCXE247 board is compatible with the Arduino shield modules, Pmod boards, and mikroBUS. For debugging the MCXE247 MCU, the FRDM-MCXE247 board uses an onboard (OB) debug probe, MCU-Link OB, which is based on the NXP LPC55S16 MCU.