TWR-KV58F220M

NXP Semiconductors
841-TWR-KV58F220M
TWR-KV58F220M

Mfr.:

Description:
Development Boards & Kits - ARM Tower System Development Board for Kinetis KV56 and KV58 MCUs

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$237.80 $237.80

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M7
MKV58F1M0VLQ22
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Tower form factor MCU module
Interface Type: I2S, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326674598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-KV58F220M Tower System Module

NXP Semiconductors TWR-KV58F220M Tower System Module is a development platform for the Kinetis® KV5x MCU components built on the ARM® Cortex®-M7 processor. The TWR-KV58F220M tool is used to evaluate the MKV58F1M0VLQ24 MCU. The module works in standalone mode or as a part of an NXP tower system. Working as an NXP tower system enables rapid prototyping and tool re-use through reconfigurable hardware. This TWR-KV58F220M MCU module can be used with a variety of existing peripheral modules like the TWR-MC-LV3PH for motor control.