DEV-14063

SparkFun
474-DEV-14063
DEV-14063

Mfr.:

Description:
Development Boards & Kits - ARM LilyPad LilyMini ProtoSnap

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.50 $19.50

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
RoHS: N
LilyPad
Evaluation Boards
ARM Cortex M0+
SAMD11D14A-M
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
3A991.a.2

LilyPad LilyMini ProtoSnap

SparkFun LilyPad LilyMini ProtoSnap is used to learn about creating interactive e-textile circuits before sewing. SparkFun LilyMini ProtoSnap has all its pieces wired together out of the box, like other LilyPad ProtoSnap boards. This allows for testing circuit functions before sewing. At the center of the board is a pre-programmed LilyMini microcontroller connected to a LilyPad Light Sensor, LilyPad Button, and two pairs of LilyPad LEDs.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.