B-L475E-IOT01A1

STMicroelectronics
511-B-L475E-IOT01A1
B-L475E-IOT01A1

Mfr.:

Description:
Development Boards & Kits - ARM STM32L4 Discovery kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi

In Stock: 95

Stock:
95 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.34 $54.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
B-L475E-IOT01A
Discovery Kits
ARM Cortex M4
STM32L4
Bulk
AI Platform Compatibility: Edge Impulse
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit for IoT node, multi-channel communication with STM32L4
For Use With: SMT32L4
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 344.736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
9023008000
ECCN:
5A992.C

B-L475E-IOT01A Discovery Kit for IoT Node

STMicroelectronics B-L475E-IOT01A Discovery Kit for IoT Node enables the development of applications with a direct connection to cloud servers. The Discovery Kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and ARM® Cortex® -M4 core-based STM32L4 Series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialised add-on boards.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.