EAK00310

Embedded Artists
924-EAK00310
EAK00310

Mfr.:

Description:
Development Boards & Kits - ARM ARM iMX RT1062 Developer s Kit

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
iMX RT1062
ARM Cortex M7
Bulk
Brand: Embedded Artists
Dimensions: 165 mm x 104 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.007 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A002.A
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iMX RT1062 Developer Kit

Embedded Artists iMX RT1062 Developer Kit is designed for users to get up and running quickly with the iMX RT1062 OEM board. The iMX RT1062 developer kit includes one iMX RT1062 COM board mounted on one iMX COM carrier board and one micro-B to A USB cable.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.18 $196.18