MYD-C7Z010-4E1D-667-C

MYIR
885-DC7Z0104E1D667C
MYD-C7Z010-4E1D-667-C

Mfr.:

Description:
Development Boards & Kits - ARM Development Boards & Kits - ARM Zynq-7010 Development Platform, commercial grade

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$329.00 $329.00

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex A9
MYC-C7Z010
Bulk
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 190 mm x 110 mm
Interface Type: Ethernet, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MYD-C7Z010 Development Board
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709990

MYD-C7Z010/20 Development Board

MYIR MYD-C7Z010/20 Development Board is configured to evaluate the operation of the MYC-C7Z010/20 CPU Module, which is a compact Linux-ready ZYNQ-based SOM (System on Module). The MYC-C7Z010/20 combines the Xilinx XC7Z010-1CLG400C or XC7Z020-1CLG400C SoC device, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI Flash, a Gigabit Ethernet PHY, a USB PHY, and external watchdog. The Module is connected to the MYD-C7Z010/20 baseboard through two 0.8mm pitch 140-pin board-to-board connectors.