SL2619-EVK

Synaptics
68-720-KDVSL2619-02
SL2619-EVK

Mfr.:

Description:
Development Boards & Kits - ARM Astra Machina SL2619, Commercial-grade, 32G eMMC, 2GB DRAM, 43711 WiFi6E, 1x1

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Synaptics
Product Category: Development Boards & Kits - ARM
SL Family
Development Kits
SL2619
Brand: Synaptics
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: Astra Machina
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Astra™ Machina SL2600 Development Kit

Synaptics Astra™ Machina SL2600 Development Kit is designed for easy and rapid prototyping of multimodal AI-native IoT applications. This development kit supports a core compute module, an I/O base board, daughter cards for integrated Wi-Fi®/BLUETOOTH® connectivity, debug, and programmable I/O. The Astra Machina SL2600 development kit supports the Synaptics SL2619 SoC family, which delivers unmatched price-performance for IoT applications. This SoC is enabled through a unified, open-source software stack built on Yocto Linux®. This development kit supports the Synaptics Torq™ Edge AI platform that features the T1 NPU and the Coral™ NPU Machine Learning (ML) core from Google. The daughter card interface options include MIPI® DSISM, MIPI® CSI-2®, 40-pin JTAG header, and 4-pin PoE+.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$218.75 $218.75