LP-CC2652PSIP

Texas Instruments
595-LP-CC2652PSIP
LP-CC2652PSIP

Mfr.:

Description:
Development Boards & Kits - ARM CC2562PSIP LaunchPad development kit for

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 08/07/2026
7
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.27 $67.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LP-CC2652PSIP
Development Kits
CC2652PSIP
Brand: Texas Instruments
For Use With: Multi-Protocol Product
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP-CC2652PSIP LaunchPad™ Development Kit

Texas Instruments LP-CC2652PSIP LaunchPad™ Development Kit is a platform for evaluating the performance of the SimpleLink™ multistandard CC2652PSIP wireless SIP module. The CC2652PSIP offers an integrated power amplifier MCU with support for BLUETOOTH® 5 Low Energy (LE) and IEEE 802.15.4-based protocols, including ZigBee® and Tl 15.4 applications. Software support is offered by the CC13XX-CC26XX software development kit (SDK).

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.