KITA2GTC39724VGTWTOBO1

Infineon Technologies
726-KITA2GTC39724VGT
KITA2GTC39724VGTWTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,509.77 $2,509.77

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
AURIX TC397
RTL9047AA
Bulk
Brand: Infineon Technologies
Operating Supply Voltage: 24 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_A2G_TC397_24V_GTW SP005412760
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
3A991.a.2

KITA2GTC39724VGTW 24V Automotive Gateway Board

Infineon KITA2GTC39724VGTW 24V Automotive Gateway Evaluation Board can cover various automotive and CAV applications. Either for a gateway, sensor fusion, or telematics systems, this evaluation board is the ideal solution for bringing projects out of the paper. This evaluation board brings the right environment for rapid prototyping while minimizing R&D efforts and time to market. The Infineon KITA2GTC39724VGTW 24V Automotive Gateway Evaluation Board features two powerful AURIX™ TC397 microcontrollers combined with Realtek's RTL9047AA automotive Ethernet switch. The two AURIX TC397 MCUs bring the well-known multicore computing performance, flexibility, scalability, integrated safety, and security support of the AURIX 2nd generation family. The MCUs support communications interfaces featuring a Gigabit Ethernet interface, multiple ISO 11898-1-compliant CAN FD channels, and LIN and FlexRay channels. An additional eMMC interface for external flash interfacing enables local data storage, supporting software-over-the-air update concepts.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More