LOQ-9075IQ-EVK

Lantronix
515-LOQ-9075IQ-EVK
LOQ-9075IQ-EVK

Mfr.:

Description:
Development Boards & Kits - Other Processors Open-Q 9075IQ devkit with SOM (36GB+128GB) and accessories

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$751.25 $751.25

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Kits
QCS9075
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 16 bit
Description/Function: Industrial IoT and Robotics
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Qualcomm Dragonwing™ IQ-9075 EVK

Lantronix Qualcomm Dragonwing™ IQ-9075 EVK is designed to accelerate the development of industrial-grade edge AI solutions. This kit includes a mainboard with standard interfaces, high-speed connectors, and optional mezzanine expansion for additional peripherals. The Dragonwing™ IQ-9075 EVK features built-in Wi-Fi® 6E, Bluetooth® 5.3, and 2.5 GBE LAN connectivity, allowing developers and OEMs to test and validate software and hardware. This kit operates within an extended temperature range of -20°C to 70°C and supports the Qualcomm® Linux operating system. Typical applications include industrial drones, industrial gateways, Edge AI gateways, autonomous mobile robots, and retail.