SK-AD02-D62Q1747TB

ROHM Semiconductor
755-SKAD02D62Q1747TB
SK-AD02-D62Q1747TB

Mfr.:

Description:
Development Boards & Kits - Other Processors ML62Q1747 ML62Q1000 LCD Starter Kit Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$409.06 $409.06

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Starter Kits
ML62Q1747
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

ML62Q1000 LCD Starter Kit

ROHM Semiconductor ML62Q1000 LCD Starter Kit (SK-AD02-D62Q1747TB) enables evaluation of the features of ML62Q17xx microcontrollers (MCUs). The starter kit includes an application board with an LCD display, a reference board for the ML62Q1747 MCU, the EASE1000 V2 on-chip emulator, integrated development environment (IDE) software, sample programs on a DVD, and the cables required to connect to a PC. Additionally, reference boards are available to evaluate other MCUs in the ML62Q 16-bit Microcontroller family.