DEV-20595

SparkFun
474-DEV-20595
DEV-20595

Mfr.:

Description:
Development Boards & Kits - Other Processors SparkFun MicroMod Main Board - Double

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.95 $22.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Add-On Boards
AP7347DQ,, AP7361C, MCP73831
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 4.9 in x 2.9 in
For Use With: MicroMod Processor
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MicroMod Main Boards

SparkFun MicroMod Main Boards are specialized carrier boards that allow interfacing with a MicroMod Processor Board. The SparkFun MicroMod Main Board features an M.2 MicroMod connector, making connecting the processor and function boards easy. Match the key on the board's beveled edge connector to the key on the M.2 connector and secure the boards with screws.