TXV0106-EVM

Texas Instruments
595-TXV0106-EVM
TXV0106-EVM

Mfr.:

Description:
Development Boards & Kits - Other Processors TXV RGMII EVM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.01 $30.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Other Processors
RoHS:  
TXV0106
Evaluation Modules
TXV0106
Brand: Texas Instruments
For Use With: Automotive 6-Bit Fix Direction Low-Skew, Low-Jitter Voltage Translator or Buffer
Operating Supply Voltage: 650 mV to 3.6 V, 1.2 V to 3.6 V, 1.65 V to 3.6 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TXV010xEVM Evaluation Module (EVM)

Texas Instruments TXV010xEVM Evaluation Modules (EVMs) are an easy-to-use platform for evaluating the performance and functionality of the TXV010x devices (TXV0106 and TXV108). The Texas Instruments TXV010xEVM evaluation modules have optional circuits and jumpers to configure the device for different applications. The device offers fixed and direction control options for low-skew, low-jitter voltage translation. The output can be enabled and disabled through a dedicated output enable (OE) control feature.