LAUNCHXL-F280039C

Texas Instruments
595-LAUNCHXLF280039C
LAUNCHXL-F280039C

Mfr.:

Description:
Development Boards & Kits - TMS320 TMS320F280039C Launc hPad development ki

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:  
LAUNCHXL-F280039C
Development Kits
TMS320F280039C
Brand: Texas Instruments
Dimensions: 139.7 mm x 58.42 mm x 10.8 mm
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAUNCHXL-F280039C LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-F280039C LaunchPad™ Development Kit for C2000™ MCUs is a low-cost development board based on the TMS320F28003x devices. The LAUNCHXL-F280039C is ideal for initial evaluation and prototyping, providing a standardized and easy-to-use platform to develop applications.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.21 $66.21