CC3200-LAUNCHXL

Texas Instruments
595-CC3200-LAUNCHXL
CC3200-LAUNCHXL

Mfr.:

Description:
Development Boards & Kits - Wireless SimpleLink CC3200 Wi -Fi LaunchPad

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.00 $66.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC3200-LAUNCHXL
Development Kits
ARM Cortex M4
2.4 GHz
CC3200
Brand: Texas Instruments
Description/Function: SimpleLink Wi-Fi CC3200 LaunchPad
Interface Type: UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

CC3200-LAUNCHXL CC3200 Launchpad Kit

Texas Instruments CC3200-LAUNCHXL CC3200 Launchpad Kit is a development platform for the CC3200 wireless microcontroller, a single-chip programmable MCU with built-in Wi-Fi connectivity. The board features on-board emulation using an FTDI device and includes sensors for a full out-of-the-box experience. This board can be directly connected to a PC using software development platforms including CCS and IAR.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.