MIKROE-6084

Mikroe
932-MIKROE-6084
MIKROE-6084

Mfr.:

Description:
Development Boards & Kits - Wireless M-BUS RF 3 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.79 $132.79

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - Wireless
RoHS:  
Add-On Boards
MSP430
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Microcontroller
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Wireless
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

M-BUS RF 3 Click

Mikroe M-BUS RF 3 Click is designed for utility metering and various telemetry applications. The board implements the Würth Elektronik Metis-II (2607021183000) 868MHz radio module, combining an MSP430 microcontroller and a CC1125 RF chipset for efficient data transmission. The device features a frequency range of 868.3MHz to 869.525MHz and communication capabilities up to 1000 meters in line-of-sight conditions. In addition, the device supports the Wireless M-BUS EN13757-4:2013 and Open Metering System (OMS) standards. The Mikroe M-BUS RF 3 Click provides further energy-saving functionalities such as Wake-On-Radio, an output power of +14dBm output, and AES-128 encryption for secure communication.