QN9080-DK

NXP Semiconductors
771-QN9080-DK
QN9080-DK

Mfr.:

Description:
Development Boards & Kits - Wireless QN9080x Dev Kit Arduino Mini USB

This product may require additional documentation to export from the United States.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.97 $120.97

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
QN9080
Development Kits
ARM Cortex M4F
2.4 GHz to 2.4835 GHz
QN9080
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: UART, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935352002598
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A002.a.1

QN9080DK Development Kit

NXP Semiconductors QN9080DK Development Kit is an evaluation and design platform based on the NXP QN9080 BLUETOOTH®/BLE System-on-Chip (SoC). The included QN9080DK Board integrates buttons, a Piezo buzzer, and a tri-color LED, making it easy to discern the IC status and reset the system. The Board also provides useful interfaces, such as the USB port for UART communication, the CMSIS-DAP debugger, and the standard Arduino and Pmod connector.