WRL-16984

SparkFun
474-WRL-16984
WRL-16984

Mfr.:

Description:
Development Boards & Kits - Wireless MicroMod nRF52840 Processor

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.50 $29.50

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - Wireless
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 22 mm x 22 mm
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

MicroMod nRF52840 Processor Board (WRL-16984)

SparkFun MicroMod nRF52840 Processor Board (WRL-16984) features the Nordic Semiconductor nRF52840 SoC. It's a combination of ARM® Cortex®-M4 CPU and 2.4GHz Bluetooth transceiver in the MicroMod form-factor. The M.2 MicroMod connector allows for plugging into a compatible MicroMod Carrier Board with any number of peripherals. The MicroMod nRF52840 Processor Board features the same Raytac MDBT50Q-P1M found on the Pro nRF52840 Mini. This module includes an integrated trace antenna, fits the IC to an FCC-approved footprint. It also includes decoupling and timing mechanisms that would need to be designed into a circuit using the bare nRF52840 IC.