CC31XXEMUBOOST

Texas Instruments
595-CC31XXEMUBOOST
CC31XXEMUBOOST

Mfr.:

Description:
Development Boards & Kits - Wireless Also requires CC3100 BOOST

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.74 $28.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC31XXEMUBOOST
Development Boards
ARM
2.4 GHz
CC3100
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Advanced Emulation BoosterPack for SimpleLink Wi-Fi CC3100 BoosterPack
For Use With: CC3100BOOST, MSP-EXP430F5529LP
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 106.596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC31XXEMUBOOST Advanced Emulation BoosterPack™

Texas Instruments CC31XXEMUBOOST Advanced Emulation BoosterPack™ is an accessory for the SimpleLink™ Wi-Fi® CC3100 wireless network processor BoosterPack plug-in module. This BoosterPack can be used to flash updates to the CC3100BOOST. The engineer can use the CC3100 radio tool for RF performance evaluation. The engineer can also use the Texas Instruments SimpleLink™ Studio for CC3100 for MCU software development. This Internet-on-a-chip™ solution contains all the user needs to easily create IoT solutions – security, quick connection, cloud support, publicly available documentation, E2E support forums, etc.