MCP2515DM-PTPLS

Microchip Technology
579-MCP2515DM-PTPLS
MCP2515DM-PTPLS

Mfr.:

Description:
Daughter Cards & OEM Boards MCP2515 PICTail Plus Daughtr Brd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.21 $63.21

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
DM240001
Brand: Microchip Technology
Core: PIC
Description/Function: PICtail Plus Daughter Board
Interface Type: CAN, Serial
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MCP2515, MCP2551
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542320299
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MCP2515DM-PTPLS CAN Controller Daughter Board

Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board is used with boards with the PICtail Plus connector. The Controller Area Network (CAN) board has the PICkit™ Serial connector for interfacing with the PICkit Serial Analyzer tool. The board's CAN node consists of the MCP2515 Stand-Alone CAN controller and MCP2551 CAN transceiver. PICkit™ Plus and PICkit™. Serial connectors allow the board to be interfaced with various PICmicros. The Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board also consists of headers or test points for most of the MCP2515 pins to allow the external functions to be monitored or evaluated.