P0052

Terasic Technologies
993-P0052
P0052

Mfr.:

Description:
Daughter Cards & OEM Boards XTS - HSMC CONVERTER CARD (XTS-HSMC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$182.24 $182.24

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Daughter Cards & OEM Boards
RoHS:  
Evaluation Boards
Arria II GX, Cyclone IV GX, Stratix II GX, Stratix IV GX
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: XTS daughter card
Interface Type: HSMC, SMA
Product Type: Daughter Cards & OEM Boards
Series: Daughter Card - Interface Conversion
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Arria II GX, Cyclone IV GX, Stratix II GX, Stratix IV GX
Part # Aliases: "HSMC-XTS"
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471804000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0052 XTS Daughter Card

Terasic Technologies P0052 XTS Daughter Card is designed to convert FPGA transceiver channels to SMA connectors through an HSMC interface. This board enables a performance evaluation of transceiver-based host boards with HSMC interface and integrated transceivers. Terasic Technologies P0052 XTS Daughter Card allows designers to prototype and test the high-speed interfaces in support of transceiver performance for jitter, protocol compliance, and equalization.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.