MOD-PWR-MM-E3M0021120K

Wolfspeed
941-MODPWRMME3M00211
MOD-PWR-MM-E3M0021120K

Mfr.:

Description:
Daughter Cards & OEM Boards SpeedVal Kit Half-Bridge Power Daughter Card 21mOhm 1200V TO-247-4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Daughter Cards & OEM Boards
Daughter Cards
Brand: Wolfspeed
Description/Function: Power Daughter Card
Dimensions: 110 mm x 64.14 mm x 53.42 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SpeedVal™ Kit Modular Evaluation Platform

Wolfspeed SpeedVal™ Kit Modular Evaluation Platform features a flexible set of building blocks for in-circuit system performance evaluation that speeds the transition from silicon to silicon carbide (SiC). The platform enables the testing of Silicon Carbide devices, gate drivers and controls at actual operating conditions, allowing users to make the transition to their design confidently. This evaluation platform offers a range of power topologies, package types and voltages that support almost any application. The platform consists of a range of evaluation boards, including a motherboard, power daughter card, gate driver card, an optional control card and other optional accessories.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.73 $110.73