MIKROE-1108

Mikroe
932-MIKROE-1108
MIKROE-1108

Mfr.:

Description:
Daughter Cards & OEM Boards EasyMx PRO v7 STM32 EMPTY HP100PIN TQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
STM32
Brand: Mikroe
Core: ARM Cortex M3, ARM Cortex M4
Data Bus Width: 32 bit
Description/Function: EasyMx PRO v7 for STM32 empty MCUcard HP 100 pin TQFP
Dimensions: 266 mm x 220 mm
Interface Type: UART, USB
Operating Supply Voltage: 7 VAC to 23 VAC, 9 VDC to 32 VDC
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STM32F107VCT6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.60 $6.60