MIKROE-3462

Mikroe
932-MIKROE-3462
MIKROE-3462

Mfr.:

Description:
Programmers - Processor Based CODEGRIP for Kinetis

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.79 $227.79

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Programmers - Processor Based
RoHS:  
CODEGRIP Programmers
Kinetis
ARM Cortex M0/M4/M7
Brand: Mikroe
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 631.065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CODEGRIP for Kinetis

Mikroe CODEGRIP for Kinetis is a fast USB-C™, WiFi programmer, and hardware debugger. This Mikroe device supports over 600 Kinetis Microcontrollers Cortex M0, M4, and M7-based MCUs. The CODEGRIP for Kinetis can provide full debugging and programming access in hardly accessible places like hazardous environments, high-rise buildings, and agricultural settings. This device features redefined technical support that enables direct access to the user's hardware while debugging through WiFi. The CODEGRIP Suite software tool intelligently manages the programming and debugging tasks and other settings of the CODEGRIP device.