XS-FP-ARM-1V

Elprotronic
715-XS-FP-ARM-1V
XS-FP-ARM-1V

Mfr.:

Description:
Programmers - Processor Based FlashPro ARM XS

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$459.16 $459.16

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Flash Programmers
ARM MCUs
ARM
Brand: Elprotronic
Description/Function: Flash programmer for one ARM vendor (XStream-Iso 1.0)
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99

Flash & Gang Programmer for ARM Core MCUs

Elprotronic Flash and Gang Programmer for ARM Core MCUs are designed to program M0-M7 series MCU devices. The programmers communicate using the JTAG, cJTAG, and SWD debug interfaces with MCUs and can program up to 6 targets simultaneously. Included with the programmers are a USB-FPA adapter, ribbon cables to connect the adapter with debug interface, USB cable, access to Windows™ based software, and cable converter adapter for different pinouts. An option for the GangPro-ARM programmer is the GangSplitter-ARM, available to purchase separately.