ATSTK600-RC49

Microchip Technology
556-ATSTK600-RC49
ATSTK600-RC49

Mfr.:

Description:
Sockets & Adapters STK600 ROUTINGCARD UC3 D4 SERIES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.42 $23.42

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
Routing Cards
STK600
Brand: Microchip Technology
Core: AVR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Bus Width: 8 bit
Dimensions: 105 mm x 82 mm x 1.6 mm
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

AVR® 32-Bit UC3 Microcontrollers

Microchip AVR 32-Bit UC3 Microcontrollers have been expanded to include the L Series which is Microchip's first picoPower® 32-bit microcontroller, and offers a wide range of innovative technical features; the D Series which is an entry-level 32-bit microcontroller that offers designers a rich feature set of devices; and the Audio Series which allows the execution of Microchip licensed Audio firmware IPs. Microchip 32-bit AVR® UC3 takes efficiency to a new level, going beyond high performance and low power consumption. Native fixed point DSP support, dual port SRAM, multi layer data bus, peripheral DMA controller, peripheral event system and intelligent peripherals move performance and power consumption to the next step. The peripheral DMA controller and multi-layer high-speed bus architecture make the UC3 microcontrollers ideal for high throughput applications. Intelligent peripherals and dynamic power control make UC3 devices the obvious choice for portable and battery-powered applications. View the entire .

D-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology D-Series AT32UC3 AVR 32-Bit MCUs are entry-level 32-bit microcontrollers that offer a rich feature set of devices containing a hardware QTouch® capacitive touch interface, Full-Speed USB Device, RTC with calendar, 10-bit ADC, USART, SPI, TWI, PWM and I2S. The low-power UC3D embeds SleepWalking™ technology that allows a peripheral to wake the device from sleep mode. The UC3D features a built-in capacitive touch module supporting up to 25 channels in hardware, and each channel can be configured as buttons, sliders, and wheels. The Glue Logic Controller (GLOC) contains programmable logic and lookup tables that can be connected to GPIO pins, which can reduce the number of external components. The UC3D is pin-compatible with the UC3B Series. The UC3B offers higher memory densities, USB OTG, and a migration path for UC3D customers requiring more functionality and performance.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.