RDK-193

Power Integrations
869-RDK-193
RDK-193

Mfr.:

Description:
LED Lighting Development Tools LinkSwitch Ref Kit 7W (21V, 0.33A)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.00 $100.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Development Tools
RoHS:  
Design Kits
LEDs
LNK403EG
90 V to 265 V
LinkSwitch
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 330 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LinkSwitch
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Linkswitch-PH LED Driver IC

The Linkswitch-PH LED Driver ICs from Power Integrations simplify off-line LED Drivers, have accurate and consistent performance, advanced safety features, and are EcoSmart®. Power Integrations' Linkswitch-PH LED Driver ICs feature flicker-free phase-controlled TRIAC dimming, single-stage power factor corrected and accurate constant current (CC) output, frequency jittering that greatly reduces EMI filter size and costs, open circuit fault detection mode, no current sense resistors for maximum efficiency, halogen-free and RoHS compliant package, and more. Reference Design Available!

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.