TPS92610EVM

Texas Instruments
595-TPS92610EVM
TPS92610EVM

Mfr.:

Description:
LED Lighting Development Tools TPS92610EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.81 $178.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Modules
TSP92610-Q1
TSP92610-Q1
9 V to 16 V
TPS92610
Brand: Texas Instruments
Output Current: 200 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 396.406 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS92610EVM Driver Evaluation Module (EVM)

Texas Instruments TPS92610EVM Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS92610-Q1. The TPS92610-Q1 is a single-channel linear LED driver for automotive lighting applications. The device features precision current regulation with PWM dimming. The TPS92610-Q1 also has full diagnostics for LED-string open, LED short to GND and single-LED short detection with auto-recovery.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.